Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS1.1L-MKMP-NC-1-150-R33
Order Code4216632
Product RangeDURIS E 2835 Series
Also Known AsQ65113A5635
Technical Datasheet
8,210 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.277 |
10+ | €0.191 |
25+ | €0.190 |
50+ | €0.163 |
100+ | €0.134 |
150+ | €0.126 |
200+ | €0.123 |
250+ | €0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS1.1L-MKMP-NC-1-150-R33
Order Code4216632
Product RangeDURIS E 2835 Series
Also Known AsQ65113A5635
Technical Datasheet
Product RangeDURIS E 2835 Series
LED ColourGreen
Wavelength Typ575nm
Viewing Angle120°
Luminous Flux @ Test116lm
Forward Current If Max200mA
Forward Current @ Test150mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test34.2cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS E 2835 Series
Wavelength Typ
575nm
Luminous Flux @ Test
116lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
34.2cd
Automotive Qualification Standard
-
LED Colour
Green
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
3.1V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability