Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGT VJLPL1.13-LPLS-T3T4-1
Order Code4352372
Product RangeOSLON Pure 1414 Series
Technical Datasheet
776 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.360 |
10+ | €0.963 |
25+ | €0.949 |
50+ | €0.934 |
100+ | €0.746 |
150+ | €0.733 |
200+ | €0.719 |
250+ | €0.705 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGT VJLPL1.13-LPLS-T3T4-1
Order Code4352372
Product RangeOSLON Pure 1414 Series
Technical Datasheet
Product RangeOSLON Pure 1414 Series
LED ColourRed
Wavelength Typ525nm
Viewing Angle120°
Luminous Flux @ Test150lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.67V
Luminous Intensity @ Test44.7cd
Power Dissipation Pd930mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Pure 1414 Series
Wavelength Typ
525nm
Luminous Flux @ Test
150lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
44.7cd
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.67V
Power Dissipation Pd
930mW
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability