Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD PSLR31.13-1U3U-25-1
Order Code4308421
Product RangeDURIS S 5 Series
Technical Datasheet
2,480 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.534 |
10+ | €0.368 |
25+ | €0.323 |
50+ | €0.295 |
100+ | €0.266 |
150+ | €0.242 |
200+ | €0.222 |
250+ | €0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD PSLR31.13-1U3U-25-1
Order Code4308421
Product RangeDURIS S 5 Series
Technical Datasheet
Product RangeDURIS S 5 Series
LED ColourDeep Blue
Wavelength Typ450nm
Viewing Angle120°
Luminous Flux @ Test14.5lm
Forward Current If Max200mA
Forward Current @ Test150mA
Forward Voltage @ Test6.25V
Luminous Intensity @ Test4.45cd
Power Dissipation Pd940mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS S 5 Series
Wavelength Typ
450nm
Luminous Flux @ Test
14.5lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
4.45cd
Automotive Qualification Standard
-
LED Colour
Deep Blue
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
6.25V
Power Dissipation Pd
940mW
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability