Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CSBRM2.14-ARAK-24-1
Order Code4229234
Product RangeOSLON Square Series
Also Known AsQ65113A3731
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CSBRM2.14-ARAK-24-1
Order Code4229234
Product RangeOSLON Square Series
Also Known AsQ65113A3731
Technical Datasheet
Product RangeOSLON Square Series
LED ColourDeep Blue
Wavelength Typ450nm
Viewing Angle140°
Luminous Flux @ Test-
Forward Current If Max2A
Forward Current @ Test700mA
Forward Voltage @ Test2.9V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
OSLON Square Series
Wavelength Typ
450nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Deep Blue
Viewing Angle
140°
Forward Current If Max
2A
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
Product traceability