Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGA CSSPM1.23-KTLP-W3-0-350-R18
Order Code3766060
Product RangeOSLON SSL 120
Also Known AsQ65112A0779
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGA CSSPM1.23-KTLP-W3-0-350-R18
Order Code3766060
Product RangeOSLON SSL 120
Also Known AsQ65112A0779
Technical Datasheet
Product RangeOSLON SSL 120
LED ColourAmber
Wavelength Typ617nm
Viewing Angle120°
Luminous Flux @ Test121lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCTo Be Advised
Technical Specifications
Product Range
OSLON SSL 120
Wavelength Typ
617nm
Luminous Flux @ Test
121lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Colour
Amber
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.1V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361