Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPX 38
Order Code2981628
Also Known AsQ62702P0015
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPX 38
Order Code2981628
Also Known AsQ62702P0015
Technical Datasheet
Wavelength Typ880nm
Viewing Angle80°
Power Consumption220mW
No. of Pins3Pins
Transistor Case StyleTO-18
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
880nm
Power Consumption
220mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
Viewing Angle
80°
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability