Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS8579-ASSM.
Order Code3977048
Technical Datasheet
IC Interface TypeSPI
Output InterfaceSPI
Sensor Case StyleSSOP
Supply Voltage Min4.8V
Supply Voltage Max5.2V
Sensor Case / PackageSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Alternatives for AS8579-ASSM.
1 Product Found
Technical Specifications
IC Interface Type
SPI
Sensor Case Style
SSOP
Supply Voltage Max
5.2V
No. of Pins
24Pins
Operating Temperature Max
125°C
SVHC
To Be Advised
Output Interface
SPI
Supply Voltage Min
4.8V
Sensor Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001