Product Information
Product Overview
AS7343 EVK is an AS7343 evaluation kit. It is a platform to evaluate the spectral sensor applications and demonstrate different use cases. It realizes basic functions to get the sensor’s ADC counts based on alternative setups and includes special functions - to demonstrate application-specific tasks (ALS ambient light sensing, reflection mode, flicker detection and spectral, and colour mask compare). Perhaps, these functions need a hardware adaptation (e.g. LED on board for reflection) or an additional optional mechanical interface, which must be ordered separately. In general, there are two standard evaluation kits available, which are different in use case and optical adapters.
- 14-channel spectral sensor evaluation kit
Contents
FTDI - USB cable (USB – I²C cable with 10 pole IDC connector, 5V), AS7343 board, USB data stick (documents, software, firmware and drivers), Special backside adapter (EVAL Linos 16, EVAL Linos 16-25).
Technical Specifications
Evaluation Kit
Spectral Sensor
No SVHC (27-Jun-2024)
AS7343
Eval Brd AS7343, FTDI USB Cable, Front Adapter & Diffuser, USB Data Stick, Special Backside Adapter
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate