Product Information
Alternatives for AS7057-BWLM.
1 Product Found
Product Overview
AS7057 biosignal sensor Analog Frontend (AFE) is the next generation vital sign sensor. It enables the user to detect biosignals such as photoplethysmogram (PPG) and pulse transit time (PTT), as well as proximity. PPG is the most used HRM method. It measures the pulse rate by sampling light modulated by the blood vessels, which expand and contract as blood pulses through them. Apart from HRM/HRV, optical blood pressure and SpO2 are also enabled by the two independent working photodiode inputs of the AS7057. The AS7057 is a size and performances optimized analogue frontend to support space-limited applications such as in-ear vital sign monitoring. The AS7057 provides three LED driver outputs, samples up to three photodiode inputs, and supports proximity detection integrated into one of the PPG signal channels. Applications include earbuds, hearables, optical sensor platform, fitness band, smart watch, smart patches, heart rate monitor and cuff-less optical blood pressure measurements.
- Flexible LED/photodiode configuration, three LED drivers and three photodiode input pins
- Small WLCSP package allows smallest application size e.g. in-ear vital sign monitoring
- Two synchronized PPG acquisition channels, enables optical blood pressure measurements
- Two independent, programmable sequence blocks inside the PPG signal acquisition
- Enables proximity detection for additional energy savings
- Low noise analogue optical front-end
- Good HRM measurement quality
- Hardware sequencer to offload processor, adjustable LED driver with current control
- Long operating time
Technical Specifications
2 Channel Analog Front End
2Channels
1.7V
-30°C
WLCSP
20 bits
-
MSL 1 - Unlimited
Biosignal Sensor
I2C
1.98V
85°C
16Pins
-
-
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate