Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoT1121A1-ND3G-1-50
Order Code1111353
Product RangeTNC T
Technical Datasheet
1,059 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.390 |
10+ | €2.730 |
100+ | €2.420 |
250+ | €2.260 |
500+ | €2.140 |
1000+ | €2.050 |
Price for:Each
Minimum: 1
Multiple: 1
€3.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoT1121A1-ND3G-1-50
Order Code1111353
Product RangeTNC T
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypesR-8A, RG58, RG58C, RG141, RG303
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product RangeTNC T
SVHCNo SVHC (17-Dec-2014)
Product Overview
The T1121A1-ND3G-1-50 is a straight TNC Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for R-8A, RG58, RG58C, RG141 and RG303 cable. It features crimp coaxial termination and 11GHz maximum frequency. Mid size coaxial connector with threaded coupling.
- 500VRMS Working Voltage
- 1.3 Maximum VSWR
- 1.5mΩ (centre) and 0.2mΩ (outer) Contact resistance
- 5000MΩ Insulation resistance
- Delrin insulator
Applications
RF Communications
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Types
R-8A, RG58, RG58C, RG141, RG303
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
TNC T
Technical Docs (3)
Alternatives for T1121A1-ND3G-1-50
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014