Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoRSMA6411A2-NT50G-5-50
Order Code1327448
Technical Datasheet
308 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.890 |
10+ | €5.680 |
100+ | €5.060 |
250+ | €4.670 |
500+ | €4.440 |
1000+ | €4.240 |
Price for:Each
Minimum: 1
Multiple: 1
€6.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoRSMA6411A2-NT50G-5-50
Order Code1327448
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body Style-
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypesRG174, RG188A, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RSMA6411A2-NT50G-5-50 is a reverse polarity SMA bulkhead Crimp Jack with gold-plated beryllium copper contacts and a PTFE insulation. The SMA coaxial connector with an impedance of 50Ω up to 18GHz. This crimp jack is suitable for RG174, RG188A and RG316 cable.
Applications
RF Communications
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Crimp
Coaxial Cable Types
RG174, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
-
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038