Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoRSMA6411A1-3GT50G-1-50
Order Code1327447
Technical Datasheet
443 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.550 |
10+ | €6.080 |
100+ | €5.400 |
250+ | €5.030 |
500+ | €4.770 |
1000+ | €4.560 |
Price for:Each
Minimum: 1
Multiple: 1
€7.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoRSMA6411A1-3GT50G-1-50
Order Code1327447
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypesRG58, RG58C
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RSMA6411A1-3GT50G-1-50 is a straight SMA Coaxial Bulkhead Jack with gold-plated brass contact. This coaxial bulkhead jack is suitable for RG58 and RG58C cable. It features crimp coaxial termination and 18GHz maximum frequency.
- TFE insulator
- MIL-STD-348 Interface
- 5000MΩ Insulation resistance
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Crimp
Coaxial Cable Types
RG58, RG58C
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Alternatives for RSMA6411A1-3GT50G-1-50
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00474