Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.810 |
10+ | €7.890 |
25+ | €7.010 |
100+ | €6.520 |
250+ | €6.200 |
500+ | €5.920 |
Product Information
Product Overview
The N6421A1-NT3G-1-50 is a bulkhead Crimp Jack with gold-plated brass contacts and a PTFE insulator. The type N connector offered the first true microwave performance. This type N connector was developed to satisfy the need for a durable, weatherproof medium size RF connector with consistent performance through 11GHz. Accommodates a wide range of medium to miniature sized RG coaxial cables in a rugged medium size design. Provides customer flexibility in their design and manufacturing with a durable connector. This crimp plug is suitable for RG58, RG58C, RG141 and RG303 standard cable.
- 1500V Peak voltage rating
- 2500V RMS Dielectric withstanding voltage
- 5000MΩ Minimum insulation resistance
Applications
RF Communications, Sensing & Instrumentation
Technical Specifications
N Coaxial
Crimp
R-8A, RG58, RG58C, RG141, RG303
Gold Plated Contacts
Panel Mount
No SVHC (17-Dec-2014)
Straight Bulkhead Jack
50ohm
Phosphor Bronze
11GHz
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate