Print Page
Image is for illustrative purposes only. Please refer to product description.
910 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.590 |
10+ | €3.690 |
100+ | €3.280 |
250+ | €3.050 |
500+ | €2.900 |
1000+ | €2.770 |
Price for:Each
Minimum: 1
Multiple: 1
€4.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoMMCX6251N1-3GT30G-50
Order Code1111329
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Types-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
Product Overview
The MMCX6251N1-3GT30G-50 is a Straight Jack with gold-plated brass contacts, PTFE insulation and through-hole vertical termination. The MMCX (also called MicroMate™), is a micro-miniature connector series with a snap-lock mechanism allowing for 360 degrees rotation enabling flexibility in PCB layouts. The MicroMate family of products is a 6GHz 50Ω interconnect system and is Amphenol's smallest RF connector line. This straight jack is suitable for PC board.
- Liquid crystal polymer housing (SMT)
- Broadband performance with low reflection DC to 6GHz
- Quick connect/disconnect snap-on mating reduces installation time
- 500V RMS at 50Hz at sea level Dielectric working voltage
- 500MΩ Insulation resistance
Applications
RF Communications, Sensing & Instrumentation
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Types
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Alternatives for MMCX6251N1-3GT30G-50
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002873