Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoMMCX1112A1-3GT30G-14-50
Order Code1111328
Technical Datasheet
343 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.100 |
10+ | €6.920 |
100+ | €6.200 |
250+ | €4.580 |
500+ | €4.480 |
1000+ | €4.350 |
Price for:Each
Minimum: 1
Multiple: 1
€8.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoMMCX1112A1-3GT30G-14-50
Order Code1111328
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypesRG178B, RG196A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MMCX1112A1-3GT30G-14-50 is a right angle Crimp Plug with gold-plated brass contacts and a PTFE insulation. The MMCX (also called MicroMate™) is a micro-miniature connector series has a snap-lock mechanism allowing for 360 degrees rotation enabling flexibility in PCB layouts. The MicroMate family of products is a 6GHz 50Ω interconnect system and is Amphenol's smallest RF connector line.
- Liquid crystal polymer housing (SMT)
- Broadband performance with low reflection DC to 6GHz
- Quick connect/disconnect snap-on mating reduces installation time
- 500V RMS at 50Hz at sea level Dielectric working voltage
- 500MΩ Insulation resistance
Applications
RF Communications, Sensing & Instrumentation
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Types
RG178B, RG196A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Alternatives for MMCX1112A1-3GT30G-14-50
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002