Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53744-1
Order Code1849900
Technical Datasheet
803 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.830 |
10+ | €3.750 |
100+ | €3.680 |
250+ | €3.600 |
500+ | €3.520 |
1000+ | €3.450 |
Price for:Each
Minimum: 1
Multiple: 1
€3.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53744-1
Order Code1849900
Technical Datasheet
For Use WithAmphenol L17TW Series Combo D Sub Housings
Contact GenderSocket
Contact MaterialCopper, Nickel
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The L17DM53744-1 is a 4W050 00C High Power Jack for use with the Amphenol L17TW series combo D-sub housings. It has nickel-plated copper socket contacts and solders contact terminations.
- 40A Current rating
Applications
Industrial
Technical Specifications
For Use With
Amphenol L17TW Series Combo D Sub Housings
Contact Material
Copper, Nickel
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
-
Technical Docs (1)
Alternatives for L17DM53744-1
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159