Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.310 |
5+ | €51.000 |
10+ | €49.690 |
25+ | €47.070 |
50+ | €46.130 |
100+ | €45.190 |
Price for:Each
Minimum: 1
Multiple: 1
€52.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBK4SRL08049XY
Order Code1751737
Product RangeMil-C 38999
Accessory TypeBand Lock Adapter
For Use WithMIL-C 38999 Series III & IV Connectors
Connector Shell Size9
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeMil-C 38999
Product Overview
The BK4SRL08049XY is a Connector Backshell Adapter made of aluminium alloy with dark olive drab over electroless nickel plating finish. It is suitable for Amphenol's MIL-C 38999 series III and IV connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Band Lock Adapter
Connector Shell Size
9
Connector Body Material
Aluminium Body
For Use With
MIL-C 38999 Series III & IV Connectors
Cable Exit Angle
180°
Product Range
Mil-C 38999
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.6