Print Page
Image is for illustrative purposes only. Please refer to product description.
1,316 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.020 |
10+ | €4.840 |
100+ | €4.300 |
250+ | €4.000 |
500+ | €3.800 |
1000+ | €3.630 |
Price for:Each
Minimum: 1
Multiple: 1
€6.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB6421E1-ND3G-6-75
Order Code1111278
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179, RG179A, RG179B, RG187, RG187A
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
Product Overview
The B6421E1-ND3G-6-75 is a straight bulkhead Crimp BNC Jack with gold-plated phosphor bronze contacts, nickel-plated brass body and a Delrin insulator. The 50Ω BNC product line is a miniature quick connect/disconnect RF connector. It is ideally suited for RG179 and RG187 coaxial cable.
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179, RG179A, RG179B, RG187, RG187A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
1GHz
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018