Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoB6351B1-ND3G-50
Order Code1111286
Also Known As112424
Technical Datasheet
1,687 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.940 |
10+ | €3.210 |
100+ | €2.690 |
250+ | €2.340 |
500+ | €2.240 |
1000+ | €2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€3.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB6351B1-ND3G-50
Order Code1111286
Also Known As112424
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Types-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B6351B1-ND3G-50 from Amphenol is a straight BNC receptacle jack with front end for panel mount. This connector has bulkhead function suitable for panel thickness is 3.2mm. B6351B1-ND3G-50 is typically used in applications from DC to 4GHz and impedance of 50 ohm.
- Delrin insulator
- Nickel plating
- VSWR of 1.3max at 0 to 4GHz
- Phosphor bronze with gold plated contacts
- Working voltage is 500V
- Bayonet coupling mechanism provides quick mating and unmating
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Types
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008