Print Page
Image is for illustrative purposes only. Please refer to product description.
1,149 In Stock
2,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.370 |
10+ | €2.710 |
100+ | €2.400 |
250+ | €2.240 |
500+ | €2.130 |
1000+ | €2.030 |
Price for:Each
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB1121E1-ND3G-5-50
Order Code1111262
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypesRG174, RG188, RG188A, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B1121E1-ND3G-5-50 is a straight BNC Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for RG174, RG188, RG188A and RG316 cable. It features crimp coaxial termination and 4GHz maximum frequency.
- 0.178" Hex crimped ferrule
- 0.068" Hex crimped contact pin
- Delrin natural insulator
- Nickel-plated brass body
- Nickel-plated brass shell
- Rubber gasket
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Types
RG174, RG188, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012