Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoB1121A1-ND3G-1A-50
Order Code1111259
Product RangeBNC Captive Contact Series
Technical Datasheet
683 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.660 |
10+ | €2.940 |
100+ | €2.610 |
250+ | €2.430 |
500+ | €2.310 |
1000+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB1121A1-ND3G-1A-50
Order Code1111259
Product RangeBNC Captive Contact Series
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypesRG55, RG142, RG223, RG400
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product RangeBNC Captive Contact Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B1121A1-ND3G-1A-50 is a straight BNC Crimp Plug with gold-plated brass contacts, nickel-plated brass housing and a Delrin insulator. The 50Ω BNC product line is a miniature quick connect/disconnect RF connector. It is ideally suited for RG55, RG142, RG223, RG400 coaxial cable.
- Nickel-plated annealed copper crimp ferrule
- 500V RMS Working voltage
- 1500V RMS Dielectric withstanding voltage
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Sensing & Instrumentation, Medical, Aerospace, Defence, Military
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Types
RG55, RG142, RG223, RG400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
BNC Captive Contact Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01104