Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAN3057-6
Order Code1493921
Product Range97
Technical Datasheet
59 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €14.210 |
5+ | €12.920 |
Price for:Each
Minimum: 1
Multiple: 1
€14.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAN3057-6
Order Code1493921
Product Range97
Technical Datasheet
Connector Shell Size12SL, 14, 14S
Cable Diameter Max11.1mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use With97 Series Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Product Overview
The AN3057-6 is a Cable Clamp for use with standard cylindrical connector. This cable clamp is made from die-cast zinc alloy. Suitable for jacketed cable or wires protected by tubing. Cable or wires should be centred in jaws of clamp for maximum grip. A vinyl or rubber bushing or sleeve may be used for centring. One resilient washer and two fibre washers are included with each clamp.
- 3/4-20 Thread
- Fits for AN-6 fitting
Applications
Aerospace, Defence, Military, Automation & Process Control, Robotics, Sensing & Instrumentation, Medical
Technical Specifications
Connector Shell Size
12SL, 14, 14S
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
11.1mm
Product Range
97
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for AN3057-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216