Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €13,392.000 |
Price for:Each
Minimum: 1
Multiple: 1
€13,392.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoF3/Z602WA
Order Code4720104
Technical Datasheet
Sensor TypeElectromagnetic Shaker
Supply Voltage30VDC
Impedance16ohm
Sensor MountingStud
Sensitivity-
External Diameter57.4mm
Internal Diameter-
Input Current750mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Electromagnetic Shaker
Impedance
16ohm
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
30VDC
Sensor Mounting
Stud
External Diameter
57.4mm
Input Current
750mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001