Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €32.570 |
5+ | €30.940 |
10+ | €27.640 |
Price for:Each
Minimum: 1
Multiple: 1
€32.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1112-6035
Order Code2787914
Convert From Coax TypeSMP
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCTo Be Advised
Product Overview
The SF1112-6035 from SV Microwave - Amphenol is a SMP FD male to SMA female bulkhead adapter. The SMP connector was developed to meet an industry need for a smaller high frequency compact design that incorporated ease of use and functionality. SMP connector conforms to DSCC 94007, 94008 and MIL-STD-348. Typical applications include aerospace, military, broadband, instrumentation, routers, telecommunications and satellite communication equipment (SATCOM).
- Blindmate / push on design (RFfortless®)
- RF performance DC to 18GHz
- Designed to accommodate both radial and axial misalignment
- Cable connector designs for both flexible and semi-rigid cables
- Bullet design
- Impedance is 50 ohm, shielding effectiveness ≥ -80dB, dielectric withstanding voltage is 500VRMS
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator, silicone rubber o-ring
- Temperature range from -65°C to +165°C
Applications
Industrial
Technical Specifications
Convert From Coax Type
SMP
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268