Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €166.560 |
5+ | €166.430 |
10+ | €166.280 |
25+ | €164.480 |
50+ | €162.170 |
Price for:Each
Minimum: 1
Multiple: 1
€166.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0277
Order Code4014298
Connector to ConnectorSMPM Jack to MCX Plug
Coaxial Cable TypeRG179
Impedance75ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMPM Jack to MCX Plug
Impedance
75ohm
Cable Length - Metric
304.8mm
Product Range
-
Coaxial Cable Type
RG179
Cable Length - Imperial
12"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007158