Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF TV 22 G
Order Code1220812
Product RangeUSBFTV
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.160 |
5+ | €57.660 |
10+ | €55.160 |
25+ | €50.170 |
50+ | €45.180 |
100+ | €43.920 |
Price for:Each
Minimum: 1
Multiple: 1
€60.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF TV 22 G
Order Code1220812
Product RangeUSBFTV
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP67
Product RangeUSBFTV
Contact Material-
Contact Plating-
SVHCCadmium (21-Jan-2025)
Product Overview
The USBF TV 22 G is a sealed USB Type-A Receptacle with 4 positions. It supports USB 2.0 version. Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device. 2 mechanical coding/polarization possibilities by the user. Olive drab cadmium shells plating.
- IP67 Protection rating
- 500 to 1500-cylce Durability (mating)
Applications
Computers & Computer Peripherals, Logistics, Aerospace, Defence, Military
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
USBFTV
Contact Plating
-
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67
Contact Material
-
SVHC
Cadmium (21-Jan-2025)
Alternatives for USBF TV 22 G
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022453