Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF TVC 2 G
Order Code1220806
Product RangeRJFTV
Technical Datasheet
87 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.720 |
5+ | €53.880 |
10+ | €53.030 |
25+ | €51.490 |
50+ | €50.460 |
100+ | €49.430 |
Price for:Each
Minimum: 1
Multiple: 1
€54.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF TVC 2 G
Order Code1220806
Product RangeRJFTV
Technical Datasheet
Accessory TypeProtective Cap
For Use WithRJ45 Square Flange Receptacles
Connector Body Material-
Product RangeRJFTV
SVHCCadmium (21-Jan-2025)
Product Overview
The RJF TVC 2 G is a Metallic Cap with olive drab cadmium finish. It is suitable for RJ45 square flange receptacles.
Applications
Communications & Networking, Industrial
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
-
SVHC
Cadmium (21-Jan-2025)
For Use With
RJ45 Square Flange Receptacles
Product Range
RJFTV
Alternatives for RJF TVC 2 G
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026