You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
451 06EC 1210S 50
Circular Connector, 451 Series, Straight Plug, 10 Contacts, Solder Socket, Bayonet, 12-10
- Manufacturer:
- AMPHENOL SOCAPEX AMPHENOL SOCAPEX
- Manufacturer Part No:
- 451 06EC 1210S 50
- Order Code:
- 1866298
- Product Range
- 451 Series
- Technical Datasheet:
- 451 06EC 1210S 50 Datasheet
Product Range Selector (451 Series)
See all from this product rangeProduct Overview
- Quick disconnect bayonet coupling for rapid mating and unmating
- Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
- 500 mating cycles
- Operating temperature range from -55°C to +125°C
- Insulation resistance is 5000Mohm at 25˚C
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 451 Series
- :
- Straight Plug
- :
- 10Contacts
- :
- Solder Socket
- :
- Bayonet
- :
- 12-10
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-26482 Series I
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
7 In stock Need more?
1 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
6 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/21/21
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €34.18 | |
5+ | €33.50 | |
10+ | €32.81 | |
25+ | €32.13 | |
50+ | €31.45 | |
100+ | €30.76 |
Pricing is unavailable. Please contact customer services.