You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

451 06EC 106S 50

Circular Connector, 451 Series, Straight Plug, 6 Contacts, Solder Socket, Bayonet, 10-6

AMPHENOL SOCAPEX 451 06EC 106S 50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
451 06EC 106S 50
Order Code:
1866296
Product Range
451 Series
Technical Datasheet:
451 06EC 106S 50   Datasheet
See all Technical Docs

Product Range Selector (451 Series)

See all from this product range

Product Overview

The 451 06EC 106S 50 from Amphenol is 451 series, MIL-DTL-26482 series I equivalent straight plug with 6 contacts. The 451 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes 451 series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
451 Series

:
Straight Plug

:
6Contacts

:
Solder Socket

:
Bayonet

:
10-6

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-26482 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available to manufacturer lead time of 64 days

€29.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €29.86
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €28.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €27.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €26.33
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €25.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €25.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --