Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC702 10M008 700 2
Order Code1849558
Product RangePUSHMATIC C700
Technical Datasheet
71 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €69.920 |
5+ | €66.510 |
10+ | €63.100 |
25+ | €61.840 |
50+ | €60.580 |
100+ | €59.310 |
Price for:Each
Minimum: 1
Multiple: 1
€69.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC702 10M008 700 2
Order Code1849558
Product RangePUSHMATIC C700
Technical Datasheet
Memory / Card TypeSmart Card
Insert & Eject MechanismPush-Pull
Connector TypeSmart Card
No. of Contacts-
Contact Material-
Contact Plating-
Product RangePUSHMATIC C700
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C702 10M008 700 2 is a 12V PUSHMATIC® Memory Socket with flat cable termination. This semi-automatic system combines a manual card insertion with an automatic card ejection. The card is manually pushed into the Smart Card Connector until it is flush (or nearly flush) with the bezel. Upon completion of the transaction, software triggers a solenoid and the card is ejected back to the user.
- 300 Mating cycles
- Landing, self-cleaning contacts
- Card presence switch
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Memory / Card Type
Smart Card
Connector Type
Smart Card
Contact Material
-
Product Range
PUSHMATIC C700
Insert & Eject Mechanism
Push-Pull
No. of Contacts
-
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067