Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC14611F0069028
Order Code3810491
Product RangeHeavymate C146
39 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.300 |
10+ | €26.750 |
25+ | €26.210 |
Price for:Each
Minimum: 1
Multiple: 1
€27.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC14611F0069028
Order Code3810491
Product RangeHeavymate C146
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Alloy Body
Locking Type1 Lever
Rectangular Shell SizeE6
For Use WithAmphenol Heavymate C146 Series Size E6 Inserts & Hoods
Product RangeHeavymate C146
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Amphenol Heavymate C146 Series Size E6 Inserts & Hoods
SVHC
No SVHC (15-Jan-2018)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
E6
Product Range
Heavymate C146
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046