Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP06-4S
Order Code2361213
Product RangeATP
Technical Datasheet
1,816 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
10+ | €3.140 |
100+ | €2.620 |
250+ | €2.480 |
500+ | €2.340 |
1000+ | €2.200 |
Price for:Each
Minimum: 1
Multiple: 1
€3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP06-4S
Order Code2361213
Product RangeATP
Technical Datasheet
Product RangeATP
No. of Positions4Ways
For Use WithATP Series Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating25A
Product Overview
The ATP06-4S is a 4-way Plug, female connector with size-12 socket-type contact. Connector housing is manufactured with a thermoplastic material and silicone rubber seal. The ATP Series™ connector contain superior environmental seals, seal retention capabilities and are designed for use with 10 to 14AWG with size-12 contacts handling up to 25A.
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
- -55 to +125°C Operating temperature range
Applications
Agriculture, Automotive, Alternative Energy
Technical Specifications
Product Range
ATP
No. of Positions
4Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
Gender
Plug
For Use With
ATP Series Socket Contacts
IP Rating
IP67
Current Rating
25A
Alternatives for ATP06-4S
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086