Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-KIT01.
Order Code2667071
Product RangeAT Series
Technical Datasheet
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.040 |
10+ | €5.220 |
25+ | €4.970 |
50+ | €4.730 |
100+ | €4.440 |
250+ | €4.150 |
500+ | €4.000 |
1000+ | €3.840 |
Price for:Each
Minimum: 1
Multiple: 1
€6.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-KIT01.
Order Code2667071
Product RangeAT Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeAT Series
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
Connector Shell Size-
No. of Rows1Rows
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Nickel Plated Contacts
No. of Rows
1Rows
Product Range
AT Series
Contact Termination Type
Crimp
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433