Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €89.930 |
5+ | €88.180 |
10+ | €85.560 |
25+ | €83.380 |
50+ | €79.010 |
100+ | €75.520 |
250+ | €68.970 |
Price for:Each
Minimum: 1
Multiple: 1
€89.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSLD-T2
Order Code3494353
RF Terminator TypeSMP Terminator Jack
Coaxial Cable Types-
Frequency Max26.5GHz
Impedance50ohm
Product Range-
Technical Specifications
RF Terminator Type
SMP Terminator Jack
Frequency Max
26.5GHz
Product Range
-
Coaxial Cable Types
-
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722