Print Page
Image is for illustrative purposes only. Please refer to product description.
495 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.560 |
10+ | €9.590 |
100+ | €8.570 |
250+ | €7.650 |
500+ | €7.180 |
1000+ | €6.260 |
Price for:Each
Minimum: 1
Multiple: 1
€11.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No83-1R (SO-239)
Order Code2396232
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Types-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max300MHz
Connector MountingPanel Mount
Product Range-
Product Overview
The 83-1R (SO-239) is a RF Connector, UHF series, UHF straight Jack with silver-plated brass contacts and solder contact termination. Body made up of zinc die-cast with nickel-plated finish and PBT insulator. The UHF coaxial connector is general purpose units developed for use in low frequency system of 300MHz. UHF connector is popularly used because of its ease of assembly. The UHF solderable screw-on termination feature requires no specialized crimping tools.
- Large-size threaded coupling is a rugged design
- 4-hole Flange mounting
- Standard polarity
- Standard thread direction
- 500V Peak voltage rating
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Solder
Coaxial Cable Types
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Flanged Jack
Impedance
-
Contact Material
Brass
Frequency Max
300MHz
Product Range
-
Technical Docs (1)
Alternatives for 83-1R (SO-239)
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144