125 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €9.890 |
10+ | €8.310 |
100+ | €7.060 |
250+ | €6.490 |
500+ | €6.300 |
1000+ | €6.030 |
Product Information
Product Overview
The 132361 is a SMA Terminator Jack with gold-plated brass body and a PTFE insulator. Using a threaded interface, SMA 50Ω connector is semi-precision units that provide excellent electrical performance and outstanding mechanical durability. SMA connector offers high performance in a compact design. SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Designed to accordance with MIL-C-39012 and CECC 22110/111, SMA connector can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.
- Lightweight, compact and vibration-proof design
- Threaded coupling mechanism
- 5000MΩ Insulation resistance
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Coaxial Termination
-
18GHz
50ohm
Gold Plated Contacts
-
SMA Terminator Jack
18GHz
SMA
Jack
Free Hanging
Lead (14-Jun-2023)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate