Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.270 |
10+ | €4.190 |
100+ | €3.930 |
250+ | €3.710 |
500+ | €3.690 |
1000+ | €3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€5.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132360
Order Code2112480
Technical Datasheet
RF Terminator TypeSMA Terminator Plug
Accessory TypeTerminator Plug, 50 Ohm
Coaxial Cable Types-
For Use WithSMA Coaxial
Frequency Max18GHz
Impedance50ohm
Product Range-
Product Overview
132360 is a SMA terminator plug with gold-plated brass body, contact and shell.
- 50 ohm impedance
- PTFE natural insulator
- Temperature range from -65 to 165°C
Technical Specifications
RF Terminator Type
SMA Terminator Plug
Coaxial Cable Types
-
Frequency Max
18GHz
Product Range
-
Accessory Type
Terminator Plug, 50 Ohm
For Use With
SMA Coaxial
Impedance
50ohm
Technical Docs (3)
Alternatives for 132360
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004105