Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-4A.
Order Code2786769
Product RangeMS Series
Technical Datasheet
451 In Stock
500 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.400 |
10+ | €4.090 |
25+ | €3.990 |
50+ | €3.890 |
100+ | €3.790 |
250+ | €3.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-4A.
Order Code2786769
Product RangeMS Series
Technical Datasheet
Connector Shell Size10
Cable Diameter Max7.93mm
Strain Relief MaterialAluminum Alloy
Product RangeMS Series
For Use WithAmphenol MS-3420 Series Sleeves
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MS-3420 Series Sleeves
Cable Diameter Max
7.93mm
Product Range
MS Series
Technical Docs (2)
Alternatives for MS3057-4A.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134