Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoMCGR06M1M1R00036
Order Code4454276
Product RangeGLADIATOR Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €223.390 |
5+ | €206.650 |
10+ | €189.910 |
25+ | €178.050 |
50+ | €176.110 |
100+ | €172.680 |
Price for:Each
Minimum: 1
Multiple: 1
€223.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMCGR06M1M1R00036
Order Code4454276
Product RangeGLADIATOR Series
Technical Datasheet
Connector Type AMagnetic 6 Position Receptacle
Connector Type BMagnetic 6 Position Receptacle
Current Rating5A
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Additional Connector-
Jacket Colour-
Voltage Rating40V
Product RangeGLADIATOR Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
Magnetic 6 Position Receptacle
Current Rating
5A
Cable Length - Imperial
36"
Jacket Colour
-
Product Range
GLADIATOR Series
Connector Type B
Magnetic 6 Position Receptacle
Cable Length - Metric
914.4mm
Additional Connector
-
Voltage Rating
40V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001