Print Page
RT0S-14CG-NS1
Connector Backshell, Backshell, Amphenol Ecomate RM Series Circular Connectors, 14
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoRT0S-14CG-NS1
Order Code4363454
Product RangeEcomate RM Series
Technical Datasheet
124 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
10+ | €13.170 |
30+ | €12.380 |
Price for:Each
Minimum: 10
Multiple: 10
€131.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoRT0S-14CG-NS1
Order Code4363454
Product RangeEcomate RM Series
Technical Datasheet
Accessory TypeBackshell
For Use WithAmphenol Ecomate RM Series Circular Connectors
Connector Shell Size14
Cable Exit Angle-
Connector Body MaterialZinc Alloy Body
Product RangeEcomate RM Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
14
Connector Body Material
Zinc Alloy Body
SVHC
To Be Advised
For Use With
Amphenol Ecomate RM Series Circular Connectors
Cable Exit Angle
-
Product Range
Ecomate RM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173