Print Page
66226-007LF
FFC / FPC Board Connector, 2.54 mm, 7 Contacts, Header, Clincher 66226 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No66226-007LF
Order Code4372436
Product RangeClincher 66226 Series
Technical Datasheet
391 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
150+ | €0.957 |
450+ | €0.900 |
Price for:Each
Minimum: 150
Multiple: 150
€143.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No66226-007LF
Order Code4372436
Product RangeClincher 66226 Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts7Contacts
GenderHeader
Product RangeClincher 66226 Series
Contact Termination TypeThrough Hole Straight
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Alloy
FFC / FPC Thickness-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
2.54mm
Gender
Header
Contact Termination Type
Through Hole Straight
No. of Rows
1 Row
Contact Material
Copper Nickel Alloy
SVHC
To Be Advised
No. of Contacts
7Contacts
Product Range
Clincher 66226 Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361