Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.740 |
10+ | €2.060 |
100+ | €1.750 |
250+ | €1.640 |
500+ | €1.340 |
1000+ | €1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSLD-A004001
Order Code4535026
Product RangeM Series
Product RangeM Series
No. of Positions4 Positions
Contact GenderPin
Contact Termination TypeSolder Cup
Contact PlatingGold Plated Contacts
For Use WithAmphenol LTW M12 Sensor Housing Connectors
Connector Shell SizeM12
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
M Series
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Connector Shell Size
M12
SVHC
No SVHC (27-Jun-2024)
No. of Positions
4 Positions
Contact Termination Type
Solder Cup
For Use With
Amphenol LTW M12 Sensor Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001528