Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSC-L-PG11-02-RD
Order Code2708088
Product RangeFICX Series
Technical Datasheet
73 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €10.420 |
10+ | €9.380 |
Price for:Each
Minimum: 1
Multiple: 1
€10.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSC-L-PG11-02-RD
Order Code2708088
Product RangeFICX Series
Technical Datasheet
Cable Diameter12.5mm
ColourRed
Conductor Area CSA2.5mm²
Product RangeFICX Series
Product Overview
The SC-L-PG11-02-RD from Amphenol LTW is a FICX series I tube PG11 cable joiner with screw type terminal block. The FICX series cable joiner makes the cable interconnections simple and reliable in field. Designed with screw type terminal block, the FICX series provides a cost-saving wiring system ensuring error-proof and time reduction. Meets IP68 (50m, 24hrs) waterproof protection and exposed to 720hours for UV resistance test, the FICX series is fit for either indoor or outdoor wet locations, enhancing installation quality.
- Easy grip design, quick and easy Installation
- Number of position is 2
- Current rating is 20A
- Voltage rating is 450VAC/DC
- Wire section range from 14AWG to 18AWG (0.75mm² to 2.5mm²)
- Operating temperature range from -40°C to 105°C
- Gland nut and terminal block housing is made of black colour PA6+GF
- Silicone seal, brass with nickel-plated contact, stainless steel screw
- Insulation resistance is 100Mohm min at 500VDC ±10%
- Red colour seal, cable outer dimension is 10.6mm to 12.5mm
Technical Specifications
Cable Diameter
12.5mm
Conductor Area CSA
2.5mm²
Colour
Red
Product Range
FICX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047