Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-B-001
Order Code2912042
Product RangeNMEA 2000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €104.500 |
5+ | €91.430 |
10+ | €75.760 |
25+ | €75.440 |
50+ | €75.120 |
100+ | €74.800 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€104.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-B-001
Order Code2912042
Product RangeNMEA 2000
Technical Datasheet
Connector Kit TypeIndustrial
Kit Contents6Pcs of NMEA 2000 Series T-Connector, Terminator Plug & Receptacle, 2M Size of Drop Cable & T-Cable
Product RangeNMEA 2000
SVHCTo Be Advised
Product Overview
The NMEA 2000 professional package can help you to build a fundamental high-performance network of on your boat for the integrated circuit and branches of the comprehensive devices. Amphenol LTW's NMEA 2000 network system is not only used for connecting marine electronic equipment and display units within ships and boats, but also helps to build a connection among the multiple electronic devices to share data over one common channel.
- Current Rating 4A
- Voltage Rating 250 VAC/VDC
- Waterproof Rating IP68 (1m/24 hours)
- Black Thermoplastic housing
- Nickel Plated Zinc Alloy Contacts
- Cable: NMEA2000 protocol approved, CL2
Applications
Communications & Networking, Data / Computing, Marine, Radar Systems
Technical Specifications
Connector Kit Type
Industrial
Product Range
NMEA 2000
Kit Contents
6Pcs of NMEA 2000 Series T-Connector, Terminator Plug & Receptacle, 2M Size of Drop Cable & T-Cable
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66