Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-12RFF-RHA30
Order Code4130415
Product RangeDeeptronica Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €246.600 |
5+ | €228.380 |
10+ | €210.150 |
25+ | €205.300 |
50+ | €205.280 |
Price for:Each
Minimum: 1
Multiple: 1
€246.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-12RFF-RHA30
Order Code4130415
Product RangeDeeptronica Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions12Ways
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Colour-
Product RangeDeeptronica Series
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
11.8"
Jacket Colour
-
No. of Positions
12Ways
Cable Length - Metric
300mm
Product Range
Deeptronica Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454