| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €105.450 | 
Product Information
Product Overview
The MS27467T15F15S-LC from Amphenol is MIL-DTL-38999 Series I straight plug with 15 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
 - Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
 - 500 mating cycles, IP67 environmental protection
 - Operates at extreme temperature range of -65°C to +200°C
 - Minimum insulation resistance is 5000Mohm
 - Scoop proof to eliminate the possibility of contact damage
 - Quick mating, three-point bayonet coupling and 5 key/keyway mating
 - Self locking connector system, breakaway lanyard release style
 - Aluminium alloy body material with electroless nickel plating
 - Copper alloy crimp socket contacts with gold plating
 
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-38999 Series I
Straight Plug
Crimp Socket - Contacts Not Supplied
15-15
Electroless Nickel
Gold
Environmentally Sealed
MS27467 Series
15Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
Cadmium (07-Jul-2017)