Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP2Y3
Order Code2667002
Product RangeePower-Lite EL Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.780 |
10+ | €20.060 |
25+ | €19.840 |
100+ | €19.620 |
250+ | €19.400 |
500+ | €19.010 |
Price for:Each
Minimum: 1
Multiple: 1
€22.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP2Y3
Order Code2667002
Product RangeePower-Lite EL Series
Technical Datasheet
Product RangeePower-Lite EL Series
Automotive Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67
Voltage Rating800VAC
Current Rating70A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
ePower-Lite EL Series
No. of Contacts
2Contacts
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
800VAC
SVHC
No SVHC (17-Dec-2015)
Automotive Connector Shell Style
Cable Mount Plug
Automotive Contact Type
Crimp Pin
Contact Material
-
IP Rating
IP67
Current Rating
70A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087