Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.320 |
10+ | €7.180 |
100+ | €7.040 |
250+ | €6.890 |
500+ | €6.750 |
Product Information
Product Overview
The C10-647183-081 is a Connector Kit with wire crimp lug. The SurLok™ non-environmental compression lug is a field installable, highly reliable alternative to common compression lugs. An industry standard U-indent/clamshell or 4-indenter crimp tool may be used to perform the termination on the wire, thus eliminating the need to purchase special torque tools. The head of the pin locks into place once mated to the RADSOK® connector. The plastic housing snaps over the connector and acts as a protective cover. The plastic housing is available for all sizes. This secure connection ensures voltage and amperage levels will be maintained throughout the duration of the application. The RADSOK® high amperage contact technology utilizes high tensile strength properties of the stamped and formed, high conductivity alloy grid to produce the low insertion force while maintaining large conductive surface area.
- High current rating and high ampacity
- High reliability, meets or exceeds the electrical performance of bolt-on compression lugs
- Easy field install - Crimp with standard color-coded dies (U-die and 4 indenters)
- Integral locking feature plus locking cap
- RADSOK® technology boosts the ampacity by 50% or more compared to mil-spec contacts
Applications
Industrial
Contents
Wire crimp lug and 2 Clamshell housing.
Technical Specifications
Terminals & Splices
SurLok
Wire Crimp Lug, Clamshell Housing
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate