Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-729387-001
Order Code2465283
Product RangeRADSOK RADSERT Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-729387-001
Order Code2465283
Product RangeRADSOK RADSERT Series
Technical Datasheet
Product RangeRADSOK RADSERT Series
Voltage Rating-
Current Rating70A
Connector MountingPCB Mount
Contact Termination TypeSolder
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
RADSOK RADSERT Series
Voltage Rating
-
Connector Mounting
PCB Mount
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
Current Rating
70A
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005402