Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG40HA1332HR
Order Code3367600
Product RangeG40H
Technical Datasheet
433 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
150+ | €6.620 |
450+ | €5.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
€993.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG40HA1332HR
Order Code3367600
Product RangeG40H
Technical Datasheet
No. of Contacts36Contacts
Connector TypeMini SAS HD
Contact Termination TypePress Fit
Product RangeG40H
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Product Overview
G40HA1332HR is a G40H series Mini-SAS HD internal connector. This connector system is the next generation SAS system that provides faster data rates and more bandwidth. Target markets/applications include router, telecommunication, networking, servers, storage, test and measurement equipment, instrumentation and medical.
- R/A, 85ohm, 16G connector style, 1x4 number of integration, 30µin gold contact finish
- Press-Fit 1.37L. 30-60in matte tin plating terminal style
- Complies with SFF8643 specification, supports server and storage applications
- 0.75mm pitch connector system, suitable for high density applications
- Meets SAS 3.0, 12Gb/s electrical performance, meets industry standards
- Improved signal integrity and minimized crosstalk
- Lowers system latency and better system performance
- Eliminates need for mechanical key, easy to mate and unmate
- Pinouts map easily with existing Mini-SAS product, supports SAS 2.1 performance as well
- Press-fit termination, integrated press-fit pin design provides easy placement on PCB
Technical Specifications
No. of Contacts
36Contacts
Connector Type
Mini SAS HD
Product Range
G40H
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001